
MTB3-01M5-5A-B | |
|---|---|
DigiKey Part Number | 95-MTB3-01M5-5A-B-ND |
Manufacturer | |
Manufacturer Product Number | MTB3-01M5-5A-B |
Description | CABLE C PLUG TO C PLUG 4.92' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,65000 Kč | 1 629,65 Kč |
| 10 | 1 385,21700 Kč | 13 852,17 Kč |
| 25 | 1 298,54160 Kč | 32 463,54 Kč |
| 50 | 1 236,62680 Kč | 61 831,34 Kč |
| 100 | 1 177,67700 Kč | 117 767,70 Kč |
| Unit Price without VAT: | 1 629,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,87650 Kč |

