
IS1800HG | |
|---|---|
DigiKey Part Number | TL2037-ND |
Manufacturer | |
Manufacturer Product Number | IS1800HG |
Description | XFRMR MED GRADE ISOL 1800VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 1800VA | |
1st Connector | NEMA 5-20P | |
2nd Connector | NEMA 5-20R (6) | |
Weight | 58 lbs (26.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 511,19000 Kč | 21 511,19 Kč |
| 5 | 20 077,07000 Kč | 100 385,35 Kč |
| 10 | 19 517,89300 Kč | 195 178,93 Kč |
| Unit Price without VAT: | 21 511,19000 Kč |
|---|---|
| Unit Price with VAT: | 26 028,53990 Kč |








