Punchdown 66, 110 Blade, Hook, Spudger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-300

DigiKey Part Number
4958-TT-300-ND
Manufacturer
Triplett
Manufacturer Product Number
TT-300
Description
PUNCHDOWN TOOL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Punchdown 66, 110 Blade, Hook, Spudger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Punchdown
Includes
Blade, Hook, Spudger
Blade Size
66, 110
Features
Blade Storage
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1584,37000 Kč584,37 Kč
5541,66400 Kč2 708,32 Kč
10524,21500 Kč5 242,15 Kč
25502,04520 Kč12 551,13 Kč
Manufacturers Standard Package
Unit Price without VAT:584,37000 Kč
Unit Price with VAT:707,08770 Kč