
TT-144 | |
|---|---|
DigiKey Part Number | 4958-TT-144-ND |
Manufacturer | Triplett |
Manufacturer Product Number | TT-144 |
Description | TT-144 TELESCOPING INSPECTION MI |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inspection Mirror Visual Quality Check |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Inspection Mirror | |
For Use With/Related Products | Visual Quality Check | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 5 | 225,81200 Kč | 1 129,06 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 25 | 209,29960 Kč | 5 232,49 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |



