
TSBK-001 | |
|---|---|
DigiKey Part Number | 4958-TSBK-001-ND |
Manufacturer | Triplett |
Manufacturer Product Number | TSBK-001 |
Description | PROFESSIONAL GRADE BIT KIT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, Spanner, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Spanner, Torx® | |
Includes | Adapter, Plastic Case | |
Features | Magnetic, Quick Release | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,55000 Kč | 440,55 Kč |
| 5 | 408,35200 Kč | 2 041,76 Kč |
| 10 | 395,20800 Kč | 3 952,08 Kč |
| 25 | 378,48120 Kč | 9 462,03 Kč |
| Unit Price without VAT: | 440,55000 Kč |
|---|---|
| Unit Price with VAT: | 533,06550 Kč |


