
SLM400 | |
|---|---|
DigiKey Part Number | 4958-SLM400-ND |
Manufacturer | Triplett |
Manufacturer Product Number | SLM400 |
Description | SOUND LEVEL METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sound/Decibel Level Meter For Measuring Sound Includes Battery, Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Sound/Decibel Level Meter | |
For Measuring | Sound | |
Includes | Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 477,19000 Kč | 4 477,19 Kč |
| 5 | 4 273,97400 Kč | 21 369,87 Kč |
| 10 | 4 189,24800 Kč | 41 892,48 Kč |
| 25 | 4 079,83600 Kč | 101 995,90 Kč |
| 50 | 3 998,96000 Kč | 199 948,00 Kč |
| Unit Price without VAT: | 4 477,19000 Kč |
|---|---|
| Unit Price with VAT: | 5 417,39990 Kč |




