
SLM400-KIT | |
|---|---|
DigiKey Part Number | 4958-SLM400-KIT-ND |
Manufacturer | Triplett |
Manufacturer Product Number | SLM400-KIT |
Description | SOUND LEVEL METER/ CALIBRATOR KI |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sound/Decibel Level Meter For Measuring Sound Includes Battery, Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sound/Decibel Level Meter | |
For Measuring | Sound | |
Includes | Battery, Case | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 660,26000 Kč | 10 660,26 Kč |
| 5 | 9 881,57400 Kč | 49 407,87 Kč |
| 10 | 9 564,44200 Kč | 95 644,42 Kč |
| Unit Price without VAT: | 10 660,26000 Kč |
|---|---|
| Unit Price with VAT: | 12 898,91460 Kč |


