
MM650 | |
|---|---|
DigiKey Part Number | 4958-MM650-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MM650 |
Description | CAT IV TRMS MULTIMETER WITH LO Z |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off, Hold, Min/Max/Ave, Relative |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Manufacturer Triplett | Functions, Extra Continuity |
Packaging Box | Features Auto Off, Hold, Min/Max/Ave, Relative |
Part Status Active | Ranging Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT IV 600V |
Display Type LCD | Includes Battery, Case, Temperature Probe, Test Leads |
Display Count 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 263,30000 Kč | 3 263,30 Kč |
| 5 | 3 115,09600 Kč | 15 575,48 Kč |
| 10 | 3 053,38200 Kč | 30 533,82 Kč |
| 25 | 2 973,63600 Kč | 74 340,90 Kč |
| 50 | 2 914,70720 Kč | 145 735,36 Kč |
| Unit Price without VAT: | 3 263,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 948,59300 Kč |




