
MM525 | |
|---|---|
DigiKey Part Number | 4958-MM525-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MM525 |
Description | TRUE RMS DMM WITH LPF AND LOZ |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off, Hold, Min/Max, Relative |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Triplett | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Retail Package | Functions, Extra Continuity |
Part Status Active | Features Auto Off, Hold, Min/Max, Relative |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response True RMS |
Display Digits 3.75 | Ratings CAT III 600V |
Display Type LCD | Includes Battery, Case, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 535,30000 Kč | 2 535,30 Kč |
| 5 | 2 420,23000 Kč | 12 101,15 Kč |
| 10 | 2 372,29100 Kč | 23 722,91 Kč |
| 25 | 2 310,33440 Kč | 57 758,36 Kč |
| 50 | 2 264,53360 Kč | 113 226,68 Kč |
| Unit Price without VAT: | 2 535,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 067,71300 Kč |




