Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off, Hold, Min/Max, Relative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM520

DigiKey Part Number
4958-MM520-ND
Manufacturer
Triplett
Manufacturer Product Number
MM520
Description
TRUE RMS DMM WITH LPF
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off, Hold, Min/Max, Relative
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Count
6000
Manufacturer
Triplett
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Packaging
Retail Package
Functions, Extra
Continuity
Part Status
Active
Features
Auto Off, Hold, Min/Max, Relative
Style
Handheld
Ranging
Auto
Type
Digital (DMM)
Response
True RMS
Display Digits
3.75
Ratings
CAT III 600V
Display Type
LCD
Includes
Battery, Case, Temperature Probe, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 798,90000 Kč1 798,90 Kč
51 717,21600 Kč8 586,08 Kč
101 683,22100 Kč16 832,21 Kč
251 639,26360 Kč40 981,59 Kč
501 606,77960 Kč80 338,98 Kč
1001 574,93610 Kč157 493,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 798,90000 Kč
Unit Price with VAT:2 176,66900 Kč