Light Meter For Measuring Light Includes Battery, Cable, Case, Filter, Probe, Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT65

DigiKey Part Number
4958-LT65-ND
Manufacturer
Triplett
Manufacturer Product Number
LT65
Description
DIGITAL LIGHT METER LUX/FC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Light Meter For Measuring Light Includes Battery, Cable, Case, Filter, Probe, Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
Light Meter
For Measuring
Light
Includes
Battery, Cable, Case, Filter, Probe, Sensor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 794,97000 Kč3 794,97 Kč
53 622,70000 Kč18 113,50 Kč
103 550,93000 Kč35 509,30 Kč
253 458,19440 Kč86 454,86 Kč
503 389,64420 Kč169 482,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 794,97000 Kč
Unit Price with VAT:4 591,91370 Kč