
H16P-RJ45BNC-2 | |
---|---|
DigiKey Part Number | 4958-H16P-RJ45BNC-2-ND |
Manufacturer | Triplett |
Manufacturer Product Number | H16P-RJ45BNC-2 |
Description | CCTV BALUN HUB, 16 POSITION RJ45 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | BNC, RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 466,32000 Kč | 3 466,32 Kč |
5 | 3 037,93000 Kč | 15 189,65 Kč |
10 | 2 878,83100 Kč | 28 788,31 Kč |
Unit Price without VAT: | 3 466,32000 Kč |
---|---|
Unit Price with VAT: | 4 194,24720 Kč |