
GST-2 | |
|---|---|
DigiKey Part Number | 4958-GST-2-ND |
Manufacturer | Triplett |
Manufacturer Product Number | GST-2 |
Description | WIRE STRIPPER FOR RG6, RG58, RG5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For Coax RG6, 58, 59, 62 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper | |
Cable Type | Coax RG6, 58, 59, 62 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 5 | 172,26800 Kč | 861,34 Kč |
| 10 | 166,72400 Kč | 1 667,24 Kč |
| 25 | 159,66040 Kč | 3 991,51 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |


