
ET330 | |
|---|---|
DigiKey Part Number | 4958-ET330-ND |
Manufacturer | Triplett |
Manufacturer Product Number | ET330 |
Description | NON-CONTACT AC VOLTAGE DETECTOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 24 ~ 1000VAC |
Datasheet | Datasheet |
Category | Type Voltage Detector |
Manufacturer Triplett | Specifications Measures AC Voltage 24 ~ 1000VAC |
Packaging Retail Package | Ratings CAT IV 1000V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 5 | 263,90200 Kč | 1 319,51 Kč |
| 10 | 258,67400 Kč | 2 586,74 Kč |
| 25 | 251,92560 Kč | 6 298,14 Kč |
| 50 | 246,93220 Kč | 12 346,61 Kč |
| 100 | 242,04180 Kč | 24 204,18 Kč |
| 250 | 235,72188 Kč | 58 930,47 Kč |
| 500 | 231,05066 Kč | 115 525,33 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |


