
EM300 | |
|---|---|
DigiKey Part Number | 4958-EM300-ND |
Manufacturer | Triplett |
Manufacturer Product Number | EM300 |
Description | EM300 10-IN-1 ENVIRONMENTAL METE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Anemometer For Measuring Air Flow, Air Velocity, Temperature Includes Battery, Probe, Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Anemometer | |
For Measuring | Air Flow, Air Velocity, Temperature | |
Includes | Battery, Probe, Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 317,90000 Kč | 5 317,90 Kč |
| 5 | 4 929,29400 Kč | 24 646,47 Kč |
| 10 | 4 770,96600 Kč | 47 709,66 Kč |
| 25 | 4 569,61880 Kč | 114 240,47 Kč |
| Unit Price without VAT: | 5 317,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 434,65900 Kč |


