
CM200 | |
|---|---|
DigiKey Part Number | 4958-CM200-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM200 |
Description | 200A AC TRUE RMS OPEN JAW CLAMP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance and Current to 200A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance and Current to 200A | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 420,54000 Kč | 2 420,54 Kč |
| 5 | 2 310,70000 Kč | 11 553,50 Kč |
| 10 | 2 264,91700 Kč | 22 649,17 Kč |
| 25 | 2 205,77040 Kč | 55 144,26 Kč |
| 50 | 2 162,04560 Kč | 108 102,28 Kč |
| Unit Price without VAT: | 2 420,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 928,85340 Kč |



