
CFM100 | |
|---|---|
DigiKey Part Number | 4958-CFM100-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CFM100 |
Description | CFM/CMM THERMO-ANEMOMETER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Anemometer For Measuring Air Flow, Air Velocity, Temperature Includes Battery, Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Anemometer | |
For Measuring | Air Flow, Air Velocity, Temperature | |
Includes | Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 023,01000 Kč | 4 023,01 Kč |
| 5 | 3 840,28200 Kč | 19 201,41 Kč |
| 10 | 3 764,16400 Kč | 37 641,64 Kč |
| 25 | 3 665,85600 Kč | 91 646,40 Kč |
| 50 | 3 593,18620 Kč | 179 659,31 Kč |
| Unit Price without VAT: | 4 023,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 867,84210 Kč |






