
| CAT6AU-1000BL | |
|---|---|
| DigiKey Part Number | 2329-CAT6AU-1000BL-ND | 
| Manufacturer | Triplett | 
| Manufacturer Product Number | CAT6AU-1000BL | 
| Description | CABLE CAT6A 8CON 23AWG BLU 1000' | 
| Customer Reference | |
| Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 8 (4 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | - | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
| Shield Type | - | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Blue | |
| Ratings | - | |
| Features | - | |
| Voltage | 30 V | |
| Operating Temperature | 70°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0240" (0.610mm) | |
| Conductor Insulation | High Density Polyethylene (HDPE) | |
| Shield Material | - | |
| Shield Coverage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6 865,77000 Kč | 6 865,77 Kč | 
| Unit Price without VAT: | 6 865,77000 Kč | 
|---|---|
| Unit Price with VAT: | 8 307,58170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic