
CAT6AS-1000BK | |
|---|---|
DigiKey Part Number | 2329-CAT6AS-1000BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6AS-1000BK |
Description | CABLE CAT6 8COND 23AWG BLK 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0240" (0.610mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 104,04000 Kč | 8 104,04 Kč |
| Unit Price without VAT: | 8 104,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 805,88840 Kč |


