
CAT6-HPP-HP | |
|---|---|
DigiKey Part Number | 4958-CAT6-HPP-HP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6-HPP-HP |
Description | HIGH PERFORMANCE MODULAR CAT6 CO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | * | |
Packaging | Bottle | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,14000 Kč | 512,14 Kč |
| 2 | 487,78500 Kč | 975,57 Kč |
| 3 | 473,92333 Kč | 1 421,77 Kč |
| 5 | 457,00000 Kč | 2 285,00 Kč |
| 7 | 446,11714 Kč | 3 122,82 Kč |
| 10 | 434,84800 Kč | 4 348,48 Kč |
| 25 | 406,95800 Kč | 10 173,95 Kč |
| 50 | 386,86720 Kč | 19 343,36 Kč |
| 100 | 367,59310 Kč | 36 759,31 Kč |
| Unit Price without VAT: | 512,14000 Kč |
|---|---|
| Unit Price with VAT: | 619,68940 Kč |




