


CAT5-HSPJAR | |
|---|---|
DigiKey Part Number | 4958-CAT5-HSPJAR-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT5-HSPJAR |
Description | CAT 5/6 CONNECTOR, MALE, JAR 100 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 438,15000 Kč | 1 438,15 Kč |
| 10 | 1 222,35700 Kč | 12 223,57 Kč |
| 25 | 1 145,86920 Kč | 28 646,73 Kč |
| 50 | 1 091,22820 Kč | 54 561,41 Kč |
| 100 | 1 039,20780 Kč | 103 920,78 Kč |
| Unit Price without VAT: | 1 438,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 740,16150 Kč |


