
BR350CAM-5M | |
|---|---|
DigiKey Part Number | 4958-BR350CAM-5M-ND |
Manufacturer | Triplett |
Manufacturer Product Number | BR350CAM-5M |
Description | REPLACEMENT BORESCOPE CAMERA FOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Replacement Camera |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Replacement Camera | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 876,10000 Kč | 2 876,10 Kč |
| 5 | 2 745,44600 Kč | 13 727,23 Kč |
| 10 | 2 691,06200 Kč | 26 910,62 Kč |
| 25 | 2 620,79400 Kč | 65 519,85 Kč |
| 50 | 2 568,83660 Kč | 128 441,83 Kč |
| Unit Price without VAT: | 2 876,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 480,08100 Kč |


