
79-374 | |
|---|---|
DigiKey Part Number | 4958-79-374-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 79-374 |
Description | TEST LEAD BANANA TO GATOR 48" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed To Alligator Clip, Insulated Patch Cord |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single, Sheathed |
Manufacturer Triplett | 2nd Connector Alligator Clip, Insulated |
Packaging Retail Package | Cable Length 48.0" (1219.20mm) |
Part Status Active | Type Patch Cord |
Stacking Method Non Stackable | Contents 2 Leads, Black and Red |
Configuration Banana to Alligator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,64000 Kč | 483,64 Kč |
| 5 | 461,61600 Kč | 2 308,08 Kč |
| 10 | 452,46000 Kč | 4 524,60 Kč |
| 25 | 440,66000 Kč | 11 016,50 Kč |
| 50 | 431,93400 Kč | 21 596,70 Kč |
| 100 | 423,37500 Kč | 42 337,50 Kč |
| 250 | 412,31992 Kč | 103 079,98 Kč |
| 500 | 404,14830 Kč | 202 074,15 Kč |
| Unit Price without VAT: | 483,64000 Kč |
|---|---|
| Unit Price with VAT: | 585,20440 Kč |


