
3022 | |
|---|---|
DigiKey Part Number | 4958-3022-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 3022 |
Description | ANALOG METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance Battery Test, Diode Test Function Features |
Datasheet | Datasheet |
Category | Display Type Scale |
Manufacturer Triplett | Function Voltage, Current, Resistance |
Packaging Retail Package | Functions, Extra Battery Test, Diode Test |
Part Status Active | Ranging Manual |
Style Handheld | Response Average |
Type Analog | Includes Battery, Clips, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 764,23000 Kč | 4 764,23 Kč |
| 5 | 4 415,98600 Kč | 22 079,93 Kč |
| 10 | 4 274,12600 Kč | 42 741,26 Kč |
| 25 | 4 093,71760 Kč | 102 342,94 Kč |
| Unit Price without VAT: | 4 764,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 764,71830 Kč |




