
302-8240CSTP | |
|---|---|
DigiKey Part Number | 4958-302-8240CSTP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 302-8240CSTP |
Description | BNC COMPRESSION CONN MALE 10 PK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Compression | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, Belden 8240 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,16000 Kč | 310,16 Kč |
| 10 | 263,52000 Kč | 2 635,20 Kč |
| 100 | 223,99120 Kč | 22 399,12 Kč |
| 1 000 | 190,43453 Kč | 190 434,53 Kč |
| Unit Price without VAT: | 310,16000 Kč |
|---|---|
| Unit Price with VAT: | 375,29360 Kč |



