
3018 | |
|---|---|
DigiKey Part Number | 4958-3018-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 3018 |
Description | ANALOG METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance Battery Test, Diode Test Function Features |
Datasheet | Datasheet |
Category | Display Type Scale |
Manufacturer Triplett | Function Voltage, Current, Resistance |
Packaging Retail Package | Functions, Extra Battery Test, Diode Test |
Part Status Active | Ranging Manual |
Style Handheld | Response Average |
Type Analog | Includes Battery, Clips, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 284,76000 Kč | 4 284,76 Kč |
| 5 | 3 971,55400 Kč | 19 857,77 Kč |
| 10 | 3 843,94000 Kč | 38 439,40 Kč |
| 25 | 3 681,66320 Kč | 92 041,58 Kč |
| Unit Price without VAT: | 4 284,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 184,55960 Kč |



