
VDL48 | |
|---|---|
DigiKey Part Number | 4958-VDL48-ND |
Manufacturer | |
Manufacturer Product Number | VDL48 |
Description | The Triplett Model VDL48 DC Volt |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Data Logger For Measuring Voltage Includes Battery, Software, Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Voltage | |
Includes | Battery, Software, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 970,80000 Kč | 2 970,80 Kč |
| 5 | 2 753,59400 Kč | 13 767,97 Kč |
| 10 | 2 665,08700 Kč | 26 650,87 Kč |
| 25 | 2 552,53360 Kč | 63 813,34 Kč |
| Unit Price without VAT: | 2 970,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 594,66800 Kč |


