
VBDL100 | |
|---|---|
DigiKey Part Number | 4958-VBDL100-ND |
Manufacturer | |
Manufacturer Product Number | VBDL100 |
Description | DATA LOGGER RECORDER VIBRATION |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Data Logger Recorder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Data Logger Recorder | |
For Use With/Related Products | - | |
Specifications | 0Hz ~ 60Hz | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 041,33000 Kč | 6 041,33 Kč |
| 5 | 5 599,87200 Kč | 27 999,36 Kč |
| 10 | 5 420,00400 Kč | 54 200,04 Kč |
| 25 | 5 191,29360 Kč | 129 782,34 Kč |
| Unit Price without VAT: | 6 041,33000 Kč |
|---|---|
| Unit Price with VAT: | 7 310,00930 Kč |



