
TBFB-10PK | |
|---|---|
DigiKey Part Number | 4958-TBFB-10PK-ND |
Manufacturer | |
Manufacturer Product Number | TBFB-10PK |
Description | DC Jack to Terminal Block 10PK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black, Green |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 2 Pos, 1 Row |
Manufacturer Triplett Test Equipment and Tools | Convert To (Adapter End) 2.1mm DC Jack |
Packaging Retail Package | Color Black, Green |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,13200 Kč | 1 831,32 Kč |
| 25 | 171,64920 Kč | 4 291,23 Kč |
| 50 | 163,45280 Kč | 8 172,64 Kč |
| 100 | 155,65290 Kč | 15 565,29 Kč |
| 250 | 145,91176 Kč | 36 477,94 Kč |
| 500 | 138,95268 Kč | 69 476,34 Kč |
| 1 000 | 132,32856 Kč | 132 328,56 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |



