
SPLT400 | |
|---|---|
DigiKey Part Number | 4958-SPLT400-ND |
Manufacturer | |
Manufacturer Product Number | SPLT400 |
Description | Solar Irradiance Meter |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Light Meter For Measuring Light Includes Battery, Cable, Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Light Meter | |
For Measuring | Light | |
Includes | Battery, Cable, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 291,78000 Kč | 4 291,78 Kč |
| 5 | 4 096,83600 Kč | 20 484,18 Kč |
| 10 | 4 015,65800 Kč | 40 156,58 Kč |
| 25 | 3 910,77680 Kč | 97 769,42 Kč |
| 50 | 3 833,26040 Kč | 191 663,02 Kč |
| Unit Price without VAT: | 4 291,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 193,05380 Kč |



