
PS605 | |
---|---|
DigiKey Part Number | 4958-PS605-ND |
Manufacturer | |
Manufacturer Product Number | PS605 |
Description | Single Output DC Power Supply 60 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 100W Features Adjustable, RS-232, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 5A | |
Display Type | LCD | |
Number of Characters | 4 (3) | |
Size / Dimension | 10.000" L x 6.900" W x 3.400" H (254.00mm x 175.26mm x 86.36mm) | |
Features | Adjustable, RS-232, USB Interface | |
Power (Watts) | 100W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 10mV; 0.2% + 2mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.01% + 3mA | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | 2mV rms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 612,21000 Kč | 9 612,21 Kč |
5 | 8 910,11600 Kč | 44 550,58 Kč |
10 | 8 624,07800 Kč | 86 240,78 Kč |
25 | 8 260,40320 Kč | 206 510,08 Kč |
Unit Price without VAT: | 9 612,21000 Kč |
---|---|
Unit Price with VAT: | 11 630,77410 Kč |