
MM700B-NIST | |
|---|---|
DigiKey Part Number | 2329-MM700B-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MM700B-NIST |
Description | MM700B with Certificate of Trace |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Bench Digital (DMM) Multimeter Digit LED Display Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency Continuity, Diode Test Function Features Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Type | LED | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Hold, Min/Max | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT II 600V | |
Includes | Power Cord, Software, Test Leads, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 703,58000 Kč | 12 703,58 Kč |
| Unit Price without VAT: | 12 703,58000 Kč |
|---|---|
| Unit Price with VAT: | 15 371,33180 Kč |


