Multiple Cables Cable Tester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVPRO10

DigiKey Part Number
4958-LVPRO10-ND
Manufacturer
Manufacturer Product Number
LVPRO10
Description
CABLE TESTER MULTI CBL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Multiple Cables Cable Tester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Cable Tester
For Use With/Related Products
Multiple Cables
Specifications
180.34mm L x 78.74mm W x 38.1mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
17 241,58000 Kč7 241,58 Kč
56 712,47200 Kč33 562,36 Kč
106 496,94900 Kč64 969,49 Kč
256 222,89160 Kč155 572,29 Kč
Manufacturers Standard Package
Unit Price without VAT:7 241,58000 Kč
Unit Price with VAT:8 762,31180 Kč