
CAT6A-3RD | |
|---|---|
DigiKey Part Number | 4958-CAT6A-3RD-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-3RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 10 | 238,33700 Kč | 2 383,37 Kč |
| 25 | 223,40400 Kč | 5 585,10 Kč |
| 50 | 212,73860 Kč | 10 636,93 Kč |
| 100 | 202,58410 Kč | 20 258,41 Kč |
| 250 | 189,91020 Kč | 47 477,55 Kč |
| 500 | 180,85348 Kč | 90 426,74 Kč |
| 1 000 | 172,23306 Kč | 172 233,06 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |

