9325-NIST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9325-NIST

DigiKey Part Number
2329-9325-NIST-ND
Manufacturer
Manufacturer Product Number
9325-NIST
Description
1000A AC/DC True RMS Clamp Meter
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Retail Package
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Display Count
6000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, dB, Diode Test
Features
Auto Off
Ranging
Auto/Manual
Response
True RMS
Ratings
CAT III 600V
Includes
Battery, Clips, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Triplett Test Equipment & Tools
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 577,11000 Kč4 577,11 Kč
Unit Price without VAT:4 577,11000 Kč
Unit Price with VAT:5 538,30310 Kč