
TMC6100-EVAL | |
|---|---|
DigiKey Part Number | 505-TMC6100-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC6100-EVAL |
Description | EVAL BOARD FOR TMC6100 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC6100 Landungsbrücke, Startrampe Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Series | Utilized IC / Part TMC6100 |
Packaging Bulk | Primary Attributes Motors (BLDC, PMSM) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,19000 Kč | 1 788,19 Kč |
| Unit Price without VAT: | 1 788,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,70990 Kč |





