

TMC2590-BOB40 | |
|---|---|
DigiKey Part Number | 505-TMC2590-BOB40-ND |
Manufacturer | |
Manufacturer Product Number | TMC2590-BOB40 |
Description | EVAL BOARD FOR TMC2590 |
Customer Reference | |
Detailed Description | TMC2590 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC2590 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


