18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSX180-1330

DigiKey Part Number
237-2147-ND
Manufacturer
Manufacturer Product Number
WSX180-1330
Description
AC/DC WALL MOUNT ADAPTER 18V 24W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
WSX180-1330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Positive Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
International
Operating Temperature
0°C ~ 45°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Multi-Blade (Included)
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
Multi-Blade
Voltage - Output
18V
Size / Dimension
3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Current - Output (Max)
1.33A
Approval Agency
CE, cETLus, FCC, GS, RCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 576
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,77000 Kč413,77 Kč
Manufacturers Standard Package
Unit Price without VAT:413,77000 Kč
Unit Price with VAT:500,66170 Kč