
WSX150-1600 | |
|---|---|
DigiKey Part Number | 237-2145-ND |
Manufacturer | |
Manufacturer Product Number | WSX150-1600 |
Description | AC/DC WALL MOUNT ADAPTER 15V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX150-1600 Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Multi-Blade (Included) | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector Multi-Blade |
Voltage - Output 15V | Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) |
Current - Output (Max) 1.6A | Approval Agency CE, cETLus, FCC, GS, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,12000 Kč | 422,12 Kč |
| 5 | 388,12000 Kč | 1 940,60 Kč |
| 10 | 374,33500 Kč | 3 743,35 Kč |
| 25 | 356,88760 Kč | 8 922,19 Kč |
| 50 | 344,22840 Kč | 17 211,42 Kč |
| 100 | 332,01750 Kč | 33 201,75 Kč |
| 250 | 316,53892 Kč | 79 134,73 Kč |
| 500 | 305,31118 Kč | 152 655,59 Kč |
| Unit Price without VAT: | 422,12000 Kč |
|---|---|
| Unit Price with VAT: | 510,76520 Kč |


