13.5V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSX135-1770-R

DigiKey Part Number
237-2144-ND
Manufacturer
Manufacturer Product Number
WSX135-1770-R
Description
AC/DC WALL MNT ADAPTER 13.5V 24W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.5V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
WSX135-1770-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
International
Operating Temperature
0°C ~ 45°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Multi-Blade (Included)
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
Multi-Blade
Voltage - Output
13.5V
Size / Dimension
3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Current - Output (Max)
1.77A
Approval Agency
CE, cETLus, FCC, GS, RCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,12000 Kč422,12 Kč
5388,12000 Kč1 940,60 Kč
10374,33500 Kč3 743,35 Kč
25356,88760 Kč8 922,19 Kč
50344,22840 Kč17 211,42 Kč
100332,01750 Kč33 201,75 Kč
250316,53892 Kč79 134,73 Kč
500305,31118 Kč152 655,59 Kč
Manufacturers Standard Package
Unit Price without VAT:422,12000 Kč
Unit Price with VAT:510,76520 Kč