
WSX120-2000-13 | |
|---|---|
DigiKey Part Number | 237-2160-ND |
Manufacturer | |
Manufacturer Product Number | WSX120-2000-13 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX120-2000-13 Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Multi-Blade (Included) | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector Multi-Blade |
Voltage - Output 12V | Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) |
Current - Output (Max) 2A | Approval Agency CE, cETLus, FCC, GS, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 5 | 390,77200 Kč | 1 953,86 Kč |
| 10 | 376,89300 Kč | 3 768,93 Kč |
| 25 | 359,32600 Kč | 8 983,15 Kč |
| 50 | 346,58040 Kč | 17 329,02 Kč |
| 100 | 334,28610 Kč | 33 428,61 Kč |
| 250 | 318,70176 Kč | 79 675,44 Kč |
| 500 | 307,39728 Kč | 153 698,64 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |

