5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSX060-4000-R

DigiKey Part Number
237-2136-ND
Manufacturer
Manufacturer Product Number
WSX060-4000-R
Description
AC/DC WALL MNT ADAPTER 5.9V 24W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
WSX060-4000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
International
Operating Temperature
0°C ~ 45°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Multi-Blade (Included)
Cord Length
48" (1.22m)
Voltage - Input
90 ~ 264 VAC
Input Connector
Multi-Blade
Voltage - Output
5.9V
Size / Dimension
3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Current - Output (Max)
4A
Approval Agency
CE, cETLus, FCC, GS, RCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 550
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,32000 Kč422,32 Kč
Manufacturers Standard Package
Unit Price without VAT:422,32000 Kč
Unit Price with VAT:511,00720 Kč