24V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSU240-0750-13

DigiKey Part Number
237-2251-ND
Manufacturer
Manufacturer Product Number
WSU240-0750-13
Description
AC/DC WALL MOUNT ADAPTER 24V 18W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU240-0750-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
750mA
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approval Agency
cETLus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Factory Stock: 351
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
5235,59200 Kč1 177,96 Kč
10227,23500 Kč2 272,35 Kč
25216,63800 Kč5 415,95 Kč
50208,95080 Kč10 447,54 Kč
100201,54110 Kč20 154,11 Kč
250192,14692 Kč48 036,73 Kč
500185,33094 Kč92 665,47 Kč
Manufacturers Standard Package
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč