
WSU180-1000-13 | |
|---|---|
DigiKey Part Number | 237-2246-ND |
Manufacturer | |
Manufacturer Product Number | WSU180-1000-13 |
Description | AC/DC WALL MOUNT ADAPTER 18V 18W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU180-1000-13 Models |
Category | Power (Watts) 18 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 18V | Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) |
Current - Output (Max) 1A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 5 | 240,09200 Kč | 1 200,46 Kč |
| 10 | 231,56600 Kč | 2 315,66 Kč |
| 25 | 220,78120 Kč | 5 519,53 Kč |
| 50 | 212,94920 Kč | 10 647,46 Kč |
| 100 | 205,39400 Kč | 20 539,40 Kč |
| 250 | 195,81896 Kč | 48 954,74 Kč |
| 500 | 188,87366 Kč | 94 436,83 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |


