


WSU150-1600-R | |
|---|---|
DigiKey Part Number | 237-1402-ND |
Manufacturer | |
Manufacturer Product Number | WSU150-1600-R |
Description | AC/DC WALL MOUNT ADAPTER 15V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU150-1600-R Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Negative Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 15V | Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) |
Current - Output (Max) 1.6A | Approval Agency cETLus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU150-2400-R | Triad Magnetics | 16 | 237-1410-ND | 496,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,84000 Kč | 322,84 Kč |
| 5 | 296,85800 Kč | 1 484,29 Kč |
| 10 | 286,34600 Kč | 2 863,46 Kč |
| 25 | 272,99000 Kč | 6 824,75 Kč |
| 50 | 263,30480 Kč | 13 165,24 Kč |
| 100 | 253,96790 Kč | 25 396,79 Kč |
| 250 | 242,12900 Kč | 60 532,25 Kč |
| 500 | 233,54030 Kč | 116 770,15 Kč |
| Unit Price without VAT: | 322,84000 Kč |
|---|---|
| Unit Price with VAT: | 390,63640 Kč |


