Parametric Equivalent

WSU135-1770-52 | |
|---|---|
DigiKey Part Number | 237-WSU135-1770-52-ND |
Manufacturer | |
Manufacturer Product Number | WSU135-1770-52 |
Description | AC/DC WALL MNT ADAPTER 13.5V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.5V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Triad Magnetics | Polarization Negative Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm) |
Voltage - Output 13.5V | Approval Agency cETLus, FCC |
Current - Output (Max) 1.77A | Standard Number 60950-1 |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU135-1770-R | Triad Magnetics | 0 | 237-1398-ND | 316,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 261,75738 Kč | 146 584,13 Kč |
| Unit Price without VAT: | 261,75738 Kč |
|---|---|
| Unit Price with VAT: | 316,72643 Kč |


