13.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 1000 Series

WSU135-0880-R

DigiKey Part Number
237-1396-ND
Manufacturer
Manufacturer Product Number
WSU135-0880-R
Description
AC/DC WALL MNT ADAPTER 13.5V 12W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU135-0880-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
13.5V
Size / Dimension
2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm)
Current - Output (Max)
880mA
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 424
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
1154,12000 Kč154,12 Kč
Manufacturers Standard Package
Unit Price without VAT:154,12000 Kč
Unit Price with VAT:186,48520 Kč