
WSU120-3000-13 | |
|---|---|
DigiKey Part Number | 237-2185-ND |
Manufacturer | |
Manufacturer Product Number | WSU120-3000-13 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU120-3000-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,84000 Kč | 487,84 Kč |
| 5 | 448,51200 Kč | 2 242,56 Kč |
| 10 | 432,59700 Kč | 4 325,97 Kč |
| 25 | 412,43400 Kč | 10 310,85 Kč |
| 50 | 397,80720 Kč | 19 890,36 Kč |
| 100 | 383,69900 Kč | 38 369,90 Kč |
| 250 | 365,81148 Kč | 91 452,87 Kč |
| 500 | 352,83646 Kč | 176 418,23 Kč |
| Unit Price without VAT: | 487,84000 Kč |
|---|---|
| Unit Price with VAT: | 590,28640 Kč |




