
WSU120-2000-R13 | |
---|---|
DigiKey Part Number | 237-2230-ND |
Manufacturer | |
Manufacturer Product Number | WSU120-2000-R13 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU120-2000-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 313,91000 Kč | 313,91 Kč |
5 | 288,70400 Kč | 1 443,52 Kč |
10 | 278,45500 Kč | 2 784,55 Kč |
25 | 265,46600 Kč | 6 636,65 Kč |
50 | 256,05060 Kč | 12 802,53 Kč |
100 | 246,96880 Kč | 24 696,88 Kč |
250 | 235,45564 Kč | 58 863,91 Kč |
500 | 227,10408 Kč | 113 552,04 Kč |
Unit Price without VAT: | 313,91000 Kč |
---|---|
Unit Price with VAT: | 379,83110 Kč |