
WSU090-3500-R13 | |
|---|---|
DigiKey Part Number | 237-2184-ND |
Manufacturer | |
Manufacturer Product Number | WSU090-3500-R13 |
Description | AC/DC WALL MOUNT ADAPTER 9V 32W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU090-3500-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 32 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60" (1.52m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,28000 Kč | 487,28 Kč |
| 5 | 447,99400 Kč | 2 239,97 Kč |
| 10 | 432,09900 Kč | 4 320,99 Kč |
| 25 | 411,95880 Kč | 10 298,97 Kč |
| 50 | 397,34880 Kč | 19 867,44 Kč |
| 100 | 383,25690 Kč | 38 325,69 Kč |
| 250 | 365,38996 Kč | 91 347,49 Kč |
| 500 | 352,42992 Kč | 176 214,96 Kč |
| Unit Price without VAT: | 487,28000 Kč |
|---|---|
| Unit Price with VAT: | 589,60880 Kč |


